Circuit Breaker Hydraulic Magnetic 2Pole 50A 250VAC Medical
Sensata IEGHS66-1RS4-62F-50.0-01 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 125VAC|250VAC |
| Current Rating | 50A |
| Trip Time | 2s to 20s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| Typical AC Voltage Rating | 250V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IEGHS66-1RS4-62F-50.0-01 to view detailed technical specifications.
No datasheet is available for this part.