The IEGS66-1-61-20.0-A-41-V is a 2-pole hydraulic magnetic circuit breaker with a current rating of 30A and a trip time range of 0.13s to 3s. It features a toggle actuator and a screw terminal design. The device is designed for snap-in mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sensata IEGS66-1-61-20.0-A-41-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 30A |
| Trip Time | 0.13s to 3s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IEGS66-1-61-20.0-A-41-V to view detailed technical specifications.
No datasheet is available for this part.