Circuit Breaker Hydraulic Magnetic 1Pole 30A
Sensata IEGSF6-1-61-30.0-GS-21-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 30A |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | IEG |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEGSF6-1-61-30.0-GS-21-V to view detailed technical specifications.
No datasheet is available for this part.