Circuit Breaker Hydraulic Magnetic 2Pole 30A 250VAC
Sensata IEGZX11-1-62-30.0-AM-G3-V technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IEG |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IEGZX11-1-62-30.0-AM-G3-V to view detailed technical specifications.
No datasheet is available for this part.