Sensata IEGZX6-1-52-50.0-A-K2-V technical specifications.
| Actuator Type | Rocker |
| Current Rating | 50A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 80V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IEGZX6-1-52-50.0-A-K2-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.