The IEGZX6-1-63-10.0-G-C3-V is a magnetic circuit breaker with a current rating of 10A and a voltage rating of 250V AC. It is a panel mount device with a rocker actuator type and a hydraulic delay mechanism. The breaker is available in bulk packaging and is not radiation hardened. It is designed for general use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |