Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata IEGZX6-1-63-15.0-G-C3-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 15A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEGZX6-1-63-15.0-G-C3-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.