This 2-pole magnetic circuit breaker has a current rating of 20A and a voltage rating of 250V AC. It features a hydraulic delay and is designed for panel mount applications. The breaker is part of the IEG series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |