This 2-pole magnetic circuit breaker features a current rating of 20A and a voltage rating of 250V AC. It is designed for panel mount applications and has a bulk packaging style. The breaker type is magnetic with a hydraulic delay, and it is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |