Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC
Sensata IEGZXF6-1-61F-10.0-G6-V technical specifications.
| Actuator Type | Rocker |
| Current Rating | 10A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IEGZXF6-1-61F-10.0-G6-V to view detailed technical specifications.
No datasheet is available for this part.