This hydraulic magnetic circuit breaker is a 2-pole device with a voltage rating of 80VDC and a current rating of 10A. It features a trip time range of 0.1s to 1.2s and is designed with a handle actuator. The device is suitable for operation within a temperature range of -40°C to 85°C. It has a screw terminal design and is mounted on a panel. The circuit breaker meets the requirements for general use.
Checking distributor stock and pricing after the page loads.
Sensata IEL11-1-51-10.0-AB-01-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 10A |
| Trip Time | 0.1s to 1.2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.