The IEL11-1-51-40.0-A-01-V is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 80VDC and a current rating of 40A. It features a trip time range of 0.1s to 1.2s and a handle actuator type. The device is designed for panel mounting with screw terminals and operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sensata IEL11-1-51-40.0-A-01-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 40A |
| Trip Time | 0.1s to 1.2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.