
Circuit Breaker Magnetic 2Pole 50A
Checking distributor stock and pricing after the page loads.
Sensata IEL11-1-59-50.0-A-01-V technical specifications.
| Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS | Compliant |
No datasheet is available for this part.