
Circuit Breaker Magnetic 2Pole 10A
Checking distributor stock and pricing after the page loads.
Sensata IEL11-1-62-10.0-01-V technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.