Circuit Breaker Magnetic 2Pole 35A 240VAC/415VAC
Checking distributor stock and pricing after the page loads.
Sensata IEL11-1-62-35.0-B-01-V technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|415VAC |
| Current Rating | 35A |
| Trip Time | 2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.