The IEL11-1REC4-52-30.0-A-01-V is a 2-pole magnetic circuit breaker with a voltage rating of 80VDC and a current rating of 30A. It features a trip time of 1-10 seconds and is designed for panel mount applications. The device is constructed with a screw terminal design and has 7 terminals. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sensata IEL11-1REC4-52-30.0-A-01-V technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 30A |
| Trip Time | 1s to 10s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.