This 2-pole hydraulic magnetic circuit breaker has a voltage rating of 240VAC or 415VAC and a current rating of 20A. It features a trip time range of 0.13 seconds to 3 seconds and a handle actuator type. The device is designed for panel mounting with 7 terminals and has a terminal design of screw type. The operating temperature range is from -40 degrees Celsius to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sensata IEL11-1REC4-61-20.0-G-21-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|415VAC |
| Current Rating | 20A |
| Trip Time | 0.13s to 3s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.