The IEL11-1REC5-63-10.0-90 is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 250VAC and a current rating of 10A. It features a trip time of 10-150 seconds and a handle actuator type. The device is designed for panel mounting with 7 terminals and a screw terminal design. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sensata IEL11-1REC5-63-10.0-90 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Trip Time | 10s to 150s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.