This hydraulic magnetic circuit breaker is a 3-pole device with a voltage rating of 240VAC or 415VAC and a current rating of 15A. It features a trip time of 0.13 seconds to 3 seconds and is actuated by a handle. The device is designed for panel mounting with screw terminals and can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sensata IEL111-1-61-15.0-01-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC|415VAC |
| Current Rating | 15A |
| Trip Time | 0.13s to 3s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.