The IEL111-1-62-30.0-D-01-V is a hydraulic magnetic circuit breaker with a 3-pole design, rated for 240VAC or 415VAC, and a current rating of 30A. It features a trip time range of 2 seconds to 20 seconds and is equipped with a handle actuator. The device is designed for panel mounting and has a screw terminal design. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sensata IEL111-1-62-30.0-D-01-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC|415VAC |
| Current Rating | 30A |
| Trip Time | 2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.