Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata IEL111-1-62-50.0-B-01-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata IEL111-1-62-50.0-B-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEL |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IEL111-1-62-50.0-B-01-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.