
This hydraulic magnetic circuit breaker features a screw terminal design and a panel mount configuration. It has six terminals and is rated for 250VAC with a current rating of 63A. The breaker's actuator is a handle type and has a trip time of 2-20 seconds. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Sensata IEL111-1-62-63.0-01-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata IEL111-1-62-63.0-01-V technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 63A |
| Trip Time | 2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IEL111-1-62-63.0-01-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.