This 20A 3-pole magnetic circuit breaker is designed for panel mounting and features a hydraulic delay mechanism. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is rated for 480V AC and has a current rating of 20A.
Checking distributor stock and pricing after the page loads.
Sensata IEL111-1-62F-20.0-E-01-V technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEL |
| Voltage Rating (AC) | 480V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.