This magnetic circuit breaker features a hydraulic delay mechanism and is rated for 20A of current. It is designed for panel mount installation and has a 3-pole configuration. The breaker is suitable for use with 415V AC voltage and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sensata IEL111-1-63-20.0-A-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEL |
| Voltage Rating (AC) | 415V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.