This 3-pole magnetic circuit breaker from Sensata has a voltage rating of 240VAC or 415VAC and a current rating of 20A. It features a handle actuator and a screw terminal design. The breaker operates within a temperature range of -40°C to 85°C and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sensata IEL111-1-63-20.0-D-21-V technical specifications.
| Type | Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC|415VAC |
| Current Rating | 20A |
| Trip Time | 10s to 150s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.