This hydraulic magnetic relay features a screw terminal design and a panel mount configuration with six terminals. It has a voltage rating of 277VAC or 480VAC and a current rating of 40A. The relay's actuator type is a handle, and it has a trip time of 10 seconds to 150 seconds. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata IEL111-1-63-40.0-E-01-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata IEL111-1-63-40.0-E-01-V technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 40A |
| Trip Time | 10s to 150s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IEL111-1-63-40.0-E-01-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.