Circuit Breaker Magnetic 3Pole 20A 240VAC/415VAC/80VDC
Checking distributor stock and pricing after the page loads.
Sensata IEL111-1-72-20.0-K-21-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC|415VAC|80VDC |
| Current Rating | 20A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.