This 3-pole circuit breaker features a hydraulic magnetic design with a voltage rating of 240VAC or 415VAC, and a current rating of 50A. It has a handle actuator and is designed for panel mounting with six screw terminals. The device operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sensata IEL111-1-72-50.0-K-21-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC|415VAC|80VDC |
| Current Rating | 50A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.