This 3-pole hydraulic magnetic circuit breaker has a voltage rating of 250VAC and a current rating of 70A. It features a trip time range of 0.13s to 3s and a handle actuator type. The device operates within a temperature range of -40°C to 85°C and has a screw terminal design with 9 terminals. It is designed for panel mount installation.
Checking distributor stock and pricing after the page loads.
Sensata IEL111-1REC4-61-70.0-B-01-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 70A |
| Trip Time | 0.13s to 3s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.