The IEL111-1REC4-63-10.0-01-V is a hydraulic magnetic circuit breaker with a voltage rating of 240VAC or 415VAC and a current rating of 10A. It features a trip time of 10 seconds to 150 seconds and is designed with a screw terminal and panel mount. The device is suitable for operation between -40°C and 85°C and has 9 terminals.
Checking distributor stock and pricing after the page loads.
Sensata IEL111-1REC4-63-10.0-01-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC|415VAC |
| Current Rating | 10A |
| Trip Time | 10s to 150s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.