This magnetic circuit breaker features a hydraulic delay mechanism and is rated for 20A at 415V AC. It is a 3-pole device with a panel mount configuration. The breaker is designed for use in general applications and is not radiation hardened. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata IEL111-1REC5-63-20.0-E-01-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata IEL111-1REC5-63-20.0-E-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEL |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 80V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IEL111-1REC5-63-20.0-E-01-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.