The IEL111-1RS4-62-10.0-A-01-V is a 3-pole hydraulic magnetic circuit breaker with a voltage rating of 240VAC or 415VAC and a current rating of 10A. It features a trip time of 2 to 20 seconds and is equipped with a handle actuator. The device is designed for panel mounting with screw terminals and can operate within a temperature range of -40°C to 85°C.
Sensata IEL111-1RS4-62-10.0-A-01-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC|415VAC |
| Current Rating | 10A |
| Trip Time | 2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IEL111-1RS4-62-10.0-A-01-V to view detailed technical specifications.
No datasheet is available for this part.