The IEL1111-1-61-25.0-ABFL-01-V is a hydraulic magnetic relay with a terminal design featuring bullet connections. It is designed for panel mounting and has 8 terminals. The relay has a current rating of 25A and a trip time of 0.13s to 3s. It features a handle actuator type and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata IEL1111-1-61-25.0-ABFL-01-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Design | Bullet |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Current Rating | 25A |
| Trip Time | 0.13s to 3s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IEL1111-1-61-25.0-ABFL-01-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.