This screw mount magnetic switch features a bullet terminal design with a current rating of 14A and a single pole configuration. It has a handle actuator type and a trip time of 15s to 150s. The switch operates within a temperature range of -40°C to 85°C and is suitable for screw mounting applications.
Sensata IELBXB1-1-53-14.0-1-N3-V technical specifications.
| Terminal Design | Bullet |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Type | Magnetic |
| Number of Poles | 1 |
| Current Rating | 14A |
| Trip Time | 15s to 150s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IELBXB1-1-53-14.0-1-N3-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.