Circuit Breaker Hydraulic Magnetic 1Pole 70A 250VAC/80VDC
Sensata IELBXK1-1-72-70.0-GK-N6-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 70A |
| Trip Time | 1s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IELBXK1-1-72-70.0-GK-N6-V to view detailed technical specifications.
No datasheet is available for this part.