This 3-pole hydraulic magnetic circuit breaker has a voltage rating of 250VAC or 80VDC and a current rating of 30A. It features a rocker actuator and a trip time range of 10 to 150 seconds. The device is designed for panel mounting and has a stud terminal design. It operates within a temperature range of -40°C to 85°C.
Sensata IELBXK111-1-73-30.0-K-N3-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 30A |
| Trip Time | 10s to 150s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IELBXK111-1-73-30.0-K-N3-V to view detailed technical specifications.
No datasheet is available for this part.