Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SENSATA
IELH11-1-61F-30.0-B01-V
Datasheet
Sensata
IELH11-1-61F-30.0-B01-V
Active
Circuit Breaker Magnetic 2Pole 30A
Circuit Protection
Circuit Breakers
Circuit Protection
Circuit Breakers
Circuit Breaker Magnetic 2Pole 30A
Current Rating
30A
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
30A
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Number of Poles
2
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account