
Circuit Breaker Magnetic 2Pole 15A 240VAC/415VAC
Sensata IELHK11-1-61F-15.0-A-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Series | IEL |
| Voltage Rating (AC) | 240.415kV |
| RoHS | Compliant |
Download the complete datasheet for Sensata IELHK11-1-61F-15.0-A-01-V to view detailed technical specifications.
No datasheet is available for this part.
