
The IELHK111-1-72-40.0-B-01-V magnetic circuit breaker from Sensata features a current rating of 40A and a 3-pole design. It is suitable for panel mount applications and operates within a temperature range of -40°C to 85°C. This breaker is part of the IEL series and is not radiation hardened.
Sensata IELHK111-1-72-40.0-B-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEL |
| RoHS | Compliant |
Download the complete datasheet for Sensata IELHK111-1-72-40.0-B-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.