
This hydraulic magnetic relay features a screw terminal design and a panel mount configuration with six terminals. It has a current rating of 25A and a trip time of 10s to 150s. The actuator type is a handle, and it operates within a temperature range of -40°C to 85°C.
Sensata IELX111-1REC4-63-25.0-AE-03-V technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Current Rating | 25A |
| Trip Time | 10s to 150s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IELX111-1REC4-63-25.0-AE-03-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.