
Circuit Breaker Hydraulic Magnetic 2Pole 50A 240VAC/80VDC
Sensata IMGZX66-1-62-50.0-A-B2-V technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|80VDC |
| Current Rating | 50A |
| Trip Time | 2s to 20s |
| Actuator Type | Rocker |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IMGZX66-1-62-50.0-A-B2-V to view detailed technical specifications.
No datasheet is available for this part.