Circuit Breaker Hydraulic Magnetic 1Pole 40A 80VDC
Sensata IMLK1-1RS4-52-40.0-01-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 40A |
| Trip Time | 1s to 10s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IMLK1-1RS4-52-40.0-01-V to view detailed technical specifications.
No datasheet is available for this part.