
Circuit Breaker Magnetic 2Pole 1A 250VAC
Sensata IPA-11-1-60-1.00-01 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IPA |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IPA-11-1-60-1.00-01 to view detailed technical specifications.
No datasheet is available for this part.