The IPG6-1REC4-51-253-00 is a hydraulic magnetic circuit breaker with a single pole and 25A current rating. It features a trip time range of 0.1s to 1.2s and is designed for panel mount applications. The breaker has a screw terminal design and a handle actuator type. It operates within a temperature range of -40°C to 85°C.
Sensata IPG6-1REC4-51-253-00 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 25A |
| Trip Time | 0.1s to 1.2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata IPG6-1REC4-51-253-00 to view detailed technical specifications.
No datasheet is available for this part.