
The IPGH66-1-62-103-A-00 is a 2-pole hydraulic magnetic circuit breaker with a terminal design of screw type and a mounting style of panel mount. It features 4 terminals and a voltage rating of 277VAC. The device has a current rating of 10A and a trip time of 2s to 20s. It is designed for use in a panel mount configuration and has an operating temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Sensata IPGH66-1-62-103-A-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata IPGH66-1-62-103-A-00 technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC |
| Current Rating | 10A |
| Trip Time | 2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata IPGH66-1-62-103-A-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.