This 1-pole magnetic circuit breaker has a current rating of 5A and a voltage rating of 277V AC. It features a toggle actuator type and a hydraulic delay breaker type. The device is designed for panel mount and has a packaging type of bulk. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata IUG1-1-61F-5.00-Q-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IUG |
| Voltage Rating (AC) | 277V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IUG1-1-61F-5.00-Q-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.