Sensata IUG66-1-61F-5.00-Q-02 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 5A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 277V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IUG66-1-61F-5.00-Q-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.