
This hydraulic magnetic rocker switch features a screw terminal design and is rated for 250VAC or 80VDC with a current rating of 50A. It has a panel mount design with two terminals and a single pole configuration. The switch operates within a temperature range of -40°C to 85°C and is suitable for use in various applications.
Sensata IUGBX6-0-SW-50.0-M3 technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 50A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IUGBX6-0-SW-50.0-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.