This magnetic circuit breaker features a hydraulic delay mechanism and a lever actuator. It has a current rating of 20A and can withstand a maximum AC voltage of 277V. The breaker is designed for panel mounting and is part of the IUG series.
Sensata IUGH11-1-61F-20.0-Q-01 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IUG |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IUGH11-1-61F-20.0-Q-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.