Circuit Breaker Hydraulic Magnetic 1Pole 20A 80VDC
Sensata IUGN6-1-51-20.0 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | IUG |
| Time to Trip | 1.2s |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
No datasheet is available for this part.